Easter Opening Hours and Delivery Dates here
Omnilux 89513005 UV Light Bulb E-27 160W High-Power UV Output

Image Representative of Range

Omnilux 89513005 UV Light Bulb E-27 160W High-Power UV Output

Order Code:

12-5707

Brand: Omnilux MPN: 89513005 EAN-13: 4026397097733
Qty Unit Price (Inc VAT)
1+ £21.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
28 in stock, despatched in 4 working days

The Omnilux 89513005 is an ultraviolet lighting bulb with a standard E-27 base and a power output of 160 watts. This UV light bulb is ideal for entertainment lighting, theatrical productions, and special effects. It is designed to provide reliable UV illumination for various professional applications.
Type UV light bulb
Dimmable No
Base E-27
Length 175mm
Rating 160W

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot