Olimex PIC32-MAXI-WEB Web Server with 32-bit PIC Micro, TFT and 100Mbit Ethernet

Order Code:

73-0261

Brand: Olimex MPN: PIC32-MAXI-WEB

Discontinued


The Olimex PIC32-Maxi-Web is a microcontroller network development board based around a 32-bit PIC32MX795F512L microcontroller and featuring a colour touch screen LCD. The MCU has 512KB flash memory, 128KB SRAM memory and operates at 25MHz whilst the board has connectors for USB-OTG, 2 x CAN bus, RS232, SD/MMC and 2 x UEXT. It also has three user buttons and an accelerometer with integrated temperature sensor. To connect the real world to the web the board has two optically isolated digital inputs plus two 250V AC 10A relays with indicator LEDs. With its combination of a touch screen display, dedicated ethernet controller and a wealth of interface options this is an ideal board for exploring the Internet-of-Things.
  • QVGA (320 x 240) 3.2in colour touch screen LCD
  • JTAG and ICSP for debugging/programming
  • 10/100 Mb ethernet interface
  • Dimensions 140 x 100mm (5.51 x 3.94in)

You may also like


Trustpilot