Christmas Opening Hours and Delivery Dates here

Oehlbach 60057 USB 2.0 Cable Apple dock Plug to USB 2.0 Connector A 2.0m Black

Order Code:

55-6690

Brand: Oehlbach MPN: 60057 EAN-13: 4003635600573

Discontinued


The Oehlbach i-Connect IP/U-S 200 connects your iPod/iPhone/iPad to audio devices with a USB type-A port via a spiral cable. It features an all metal Apple connector, a 24 carat gold-plated USB connector and robust sheathing for reliability and durability.

Compatible with Apple series: iPhone 3G, iPhone 3GS, iPhone 4, iPhone 4S, iPad 1, iPad 2, iPad 3, iPod classic, iPod nano, iPod nano 2. Gen, iPod nano 3. Gen, iPod nano 4. Gen, iPod nano 5. Gen, iPod nano 6. Gen, iPod touch, iPod touch 2. Gen, iPod touch 3. Gen, iPod touch 4. Gen


  • Cable features: Spiral cable
  • Cable length: 2m
  • Cable type: Data cable, Charger lead
  • Cable use: Apple iPad/iPhone/iPod
  • Colour: Black
  • Compatible with Apple devices: iPad, iPhone, iPod
  • Connector type: straight
  • Connector/Input type A: Apple dock plug
  • No. of A connectors: 1 x
  • No. of B connections: 1 x
  • Type B (or outputs): USB 2.0 connector A

Trustpilot