Christmas Opening Hours and Delivery Dates here

Oehlbach 60042 USB 2.0 Cable Apple Dock Plug To USB 2.0 Connector A 2.0m Gray

Order Code:

55-6582

Brand: Oehlbach MPN: 60042 EAN-13: 4003635600429

Discontinued


The Oehlbach IP/U 200 connects your iPod/iPhone/iPad to audio devices with a USB type-A port. It features an all metal Apple connector, a 24 carat gold-plated USB connector and robust sheathing for reliability and durability.

Compatible with Apple series: iPhone 3G, 3GS, 4, 4S, iPad 1, 2, 3, iPod classic, nano, up 6th Gen, and iPod touch up to 4th Gen


  • Cable features: Gold plated connectors
  • Cable length: 2m
  • Cable type: Data cable, Charger lead
  • Cable use: Apple iPad/iPhone/iPod
  • Colour: Silver
  • Connector type: straight
  • Connector/Input type A: Apple dock plug
  • No. of A connectors: 1 x
  • No. of B connections: 1 x
  • Type B (or outputs): USB 2.0 connector A

Trustpilot