Christmas Opening Hours and Delivery Dates here

Oehlbach 60010 Jack Plug 3.5mm to Jack Plug 3.5mm Audio Cable 0.5m White

Order Code:

55-6575

Brand: Oehlbach MPN: 60010 EAN-13: 4003635600108

Discontinued


The Oehlbach i-Connect J-35 50 has two 3.5mm audio jack plugs typically for connecting MP3 players or Smartphones to hi-fi systems. This quality cable features gold-plated contacts and distinguished looking mother of pearl coloured plugs.


  • Cable features: Gold plated connectors
  • Cable length: 0.50m
  • Cable type: Jack
  • Cable use: Audio/phono
  • Colour: White
  • Connector type: straight
  • Connector/Input type A: Jack plug 3.5mm
  • No. of A connectors: 1 x
  • No. of B connections: 1 x
  • Type B (or outputs): Jack plug 3.5mm

Trustpilot