Christmas Opening Hours and Delivery Dates here

Oehlbach 60006 2x RCA Phono Plug to Jack Plug 3.5mm Audio Cable 5.0m Black

Order Code:

55-6700

Brand: Oehlbach MPN: 60006 EAN-13: 4003635600061

Discontinued


The Oehlbach i-Connect J-35/R 500 audio extension cable has 1 x 3.5mm jack plug and 2 x RCA phono plugs. This quality cable features gold-plated contacts and distinguished looking mother of pearl coloured plugs.


  • Cable features: Gold plated connectors
  • Cable length: 5m
  • Cable type: RCA, Jack
  • Cable use: Audio/phono
  • Colour: Black
  • Connector type: straight
  • Connector/Input type A: RCA plug (phono)
  • No. of A connectors: 2 x
  • No. of B connections: 1 x
  • Type B (or outputs): Jack plug 3.5mm

Trustpilot