Christmas Opening Hours and Delivery Dates here
Oehlbach 42487 High Speed HDMI Cable with Ethernet 1x HDMI - 1x HDMI Black 15.0m

Oehlbach 42487 High Speed HDMI Cable with Ethernet 1x HDMI - 1x HDMI Black 15.0m

Order Code:

55-5872

Brand: Oehlbach MPN: 42487 EAN-13: 4003635424872

Discontinued


The Oehlbach Real Matrix MK III 1500 HDMI cable delivers your precious HD video signals to your home-cinema system crisply and without interference. It offers built-in Ethernet for network ready system components, reducing annoying cable clutter. Manufactured from Silver-plated Copper (SPC), featuring 4-layers of shielding, plus 24-carat Gold plated contacts, this cable is made for the dedicated cineast or HD connoiseur. The Real Matrix cables boast durable fabric sheathing and solid metal connectors for enviable aesthetics. Good shielding and signal transmission are vital for HD cables of this length.


  • Cable features: HDMI with Ethernet, Gold plated connectors, Audio return channel
  • Cable length: 15m
  • Cable type: HDMI
  • Cable use: TV/monitor
  • Colour: Black
  • Connector type: straight
  • Connector/Input type A: HDMI plug
  • No. of A connectors: 1 x
  • No. of B connections: 1 x
  • Type B (or outputs): HDMI plug

Trustpilot