Christmas Opening Hours and Delivery Dates here

Oehlbach 42486 High Speed HDMI Cable with Ethernet 1x HDMI - 1x HDMI Black 12.0m

Order Code:

55-6527

Brand: Oehlbach MPN: 42486 EAN-13: 4003635424865

Discontinued


The Oehlbach Real Matrix MK III 1200 HDMI cable delivers your precious HD video signals to your home-cinema system crisply and without interference. It offers built-in Ethernet for network ready system components, reducing annoying cable clutter. Manufactured from Silver-plated Copper (SPC), featuring 4-layers of shielding, plus 24-carat Gold plated contacts, this cable is made for the dedicated cineast or HD connoiseur. The Real Matrix cables boast durable fabric sheathing and solid metal connectors for enviable aesthetics. Good shielding and signal transmission are vital for HD cables of this length.


  • Cable features: HDMI with Ethernet, Gold plated connectors, Audio return channel
  • Cable length: 12m
  • Cable type: HDMI
  • Cable use: TV/monitor
  • Colour: Black
  • Connector type: straight
  • Connector/Input type A: HDMI plug
  • No. of A connectors: 1 x
  • No. of B connections: 1 x
  • Type B (or outputs): HDMI plug

Trustpilot