Christmas Opening Hours and Delivery Dates here

Oehlbach 42472 High Speed HDMI Cable with Ethernet 1x HDMI - 1x HDMI Black 1.7m

Order Code:

55-6521

Brand: Oehlbach MPN: 42472 EAN-13: 4003635424728

Discontinued


The Oehlbach Real Matrix MK III 170 HDMI cable delivers your precious HD video signals to your home-cinema system crisply and without interference. It offers built-in Ethernet for network ready system components, reducing annoying cable clutter. Manufactured from Silver-plated Copper (SPC), featuring 4-layers of shielding, plus 24-carat Gold plated contacts, this cable is made for the dedicated cineast or HD connoiseur. The Real Matrix cables boast durable fabric sheathing and solid metal connectors for enviable aesthetics.


  • Cable features: HDMI with Ethernet, Gold plated connectors, Audio return channel
  • Cable length: 1.70m
  • Cable type: HDMI
  • Cable use: TV/monitor
  • Colour: Black
  • Connector type: straight
  • Connector/Input type A: HDMI plug
  • No. of A connectors: 1 x
  • No. of B connections: 1 x
  • Type B (or outputs): HDMI plug

Trustpilot