Oehlbach 2705 RCA Phono Plug to RCA Phono Plug Audio Extension Cable 5m Blue

Order Code:

55-6668

Brand: Oehlbach MPN: 2705 EAN-13: 4003635027059

Discontinued


The Oehlbach BEAT 500 RCA to RCA adaptor cable has been designed for use in hi-fi and home-cinema systems. It features excellent shielding, low resistance due to its Oxygen-free copper (OFC) conductor and 24-carat gold contacts for reliability.


  • Cable features: Gold plated connectors
  • Cable length: 5m
  • Cable type: RCA
  • Cable use: Audio/phono
  • Colour: Blue
  • Connector type: straight
  • Connector/Input type A: RCA plug (phono)
  • No. of A connectors: 2 x
  • No. of B connections: 2 x
  • Type B (or outputs): RCA plug (phono)

Trustpilot