Christmas Opening Hours and Delivery Dates here

Oehlbach 2484 High-speed Flat HDMI Cable with Ethernet 3.2m Gray

Order Code:

55-6533

Brand: Oehlbach MPN: 2484 EAN-13: 4003635024843

Discontinued


The Oehlbach Flat Magic 320 is a flat HDMI cable which offers integrated Ethernet for network ready system components, reducing annoying cable clutter. It is made with Oxygen-free Copper (OFC), has triple shielding, and 24 carat gold-plated plug contacts to appeal to audiophiles and home-cinema buffs.


  • Cable features: Gold plated connectors, HDMI with Ethernet, Audio return channel, highly flexible
  • Cable length: 3.20m
  • Cable type: HDMI
  • Cable use: TV/monitor
  • Colour: Anthracite
  • Connector type: straight
  • Connector/Input type A: HDMI plug
  • No. of A connectors: 1 x
  • No. of B connections: 1 x
  • Type B (or outputs): HDMI plug

Trustpilot