Christmas Opening Hours and Delivery Dates here

Oehlbach 2482 High-speed Flat HDMI Cable with Ethernet 1.7m Gray

Order Code:

55-6532

Brand: Oehlbach MPN: 2482 EAN-13: 4003635024829

Discontinued


The Oehlbach Flat Magic 170 is a flat HDMI cable which offers integrated Ethernet for network ready system components, reducing annoying cable clutter. It is made with Oxygen-free Copper (OFC), has triple shielding, and 24 carat gold-plated plug contacts to appeal to audiophiles and home-cinema buffs.


  • Cable features: Audio return channel, HDMI with Ethernet, Gold plated connectors, highly flexible
  • Cable length: 1.70m
  • Cable type: HDMI
  • Cable use: TV/monitor
  • Colour: Anthracite
  • Connector type: straight
  • Connector/Input type A: HDMI plug
  • No. of A connectors: 1 x
  • No. of B connections: 1 x
  • Type B (or outputs): HDMI plug

Trustpilot