Christmas Opening Hours and Delivery Dates here

Oehlbach 2421 RCA / DVI Video Cable 3x RCA Plug to 1x DVI Socket 29-pin 1m Black

Order Code:

55-6543

Brand: Oehlbach MPN: 2421 EAN-13: 4003635024218

Discontinued


The Oehlbach Component VI/D 100 adaptor cable has 3 x RCA phone plugs for analogue YUV component video and a DVI-I plug. It is well shielded, with 24-carat gold-plated contacts. Made from Oxygen free copper (OFC) for the discerning AV-buff. The cable is intended to link devices which use component video rather than VGA standard signals. Please ensure that the target device can use component signals via VGA socket as this cable is not VGA standard compliant.


  • Cable features: Gold plated connectors
  • Cable length: 1m
  • Cable type: RCA, DVI
  • Cable use: TV / AV
  • Colour: Black
  • Connector type: straight
  • Connector/Input type A: RCA plug (phono)
  • No. of A connectors: 3 x
  • No. of B connections: 1 x
  • Type B (or outputs): DVI socket 29-pin


to- cable; .

Trustpilot