Christmas Opening Hours and Delivery Dates here

Oehlbach 2302 S-Video Video Cable 1x S-Video Plug to 1x S-Video Plug 2m Black

Order Code:

55-6546

Brand: Oehlbach MPN: 2302 EAN-13: 4003635023020

Discontinued


The Oehlbach S-Video 200 adaptor cable has 1 x S-video plug at each end. Its signal and shielding conductors are made from HPOCC Oxygen free mono-crystalline copper.


  • Cable features: Gold plated connectors
  • Cable length: 2m
  • Cable type: S-Video
  • Cable use: TV / AV
  • Colour: Black
  • Connector type: straight
  • Connector/Input type A: S-Video plug
  • No. of A connectors: 1 x
  • No. of B connections: 1 x
  • Type B (or outputs): S-Video plug


to- cable; .

Trustpilot