Christmas Opening Hours and Delivery Dates here

Oehlbach 20562 RCA Phono Plug to 2x RCA Phono Plug Audio Extension Y-Cable 2.0m

Order Code:

55-6569

Brand: Oehlbach MPN: 20562 EAN-13: 4003635205624

Discontinued


The Oehlbach NF Y-Sub 200 RCA to RCA adaptor cable is designed to connect active subwoofers to home-cinema systems with emphasis on the transmission of low frequencies. The cable has a splitter function allowing a mono output to drive a stereo input. Made from Oxygen-free copper (OFC) for the demanding user. This is a well shielded cable which is also very flexible making installation easier.


  • Cable features: Gold plated connectors
  • Cable length: 2m
  • Cable type: RCA
  • Cable use: Audio/phono
  • Colour: Red
  • Connector type: straight
  • Connector/Input type A: RCA plug (phono)
  • No. of A connectors: 2 x
  • No. of B connections: 1 x
  • Type B (or outputs): RCA plug (phono)

Trustpilot