Christmas Opening Hours and Delivery Dates here

Oehlbach 2056 2 x RCA Phono Plug to Jack Plug 3.5mm Audio Extension Cable 1m

Order Code:

55-5869

Brand: Oehlbach MPN: 2056 EAN-13: 4003635020562

Discontinued


The Oehlbach NF 1 / Jack is an audio extension cable for analogue stereo connections between audio system components and accessories such as MP3 players, and hi-fi systems. Using SPFC (silver plated oxygen free copper) minimises signal losses, the 24-carat gold-plated minimises contact resistance and increases long term reliability, and finally, efficient shielding reduces interference. A sophisticated cable for the enthusiast or connoisseur.


  • Cable features: Gold plated connectors
  • Cable length: 1m
  • Cable type: RCA, Jack
  • Cable use: Audio/phono
  • Colour: Black
  • Connector type: straight
  • Connector/Input type A: RCA plug (phono)
  • No. of A connectors: 2 x
  • No. of B connections: 1 x
  • Type B (or outputs): Jack plug 3.5mm

Trustpilot