Christmas Opening Hours and Delivery Dates here

Oehlbach 13830 RCA Phono Plug to RCA Phono Plug Audio Cable (Pair) 0.5m

Order Code:

55-6830

Brand: Oehlbach MPN: 13830 EAN-13: 4003635138304

Discontinued


The Oehlbach Black Connection M 50 is a pair of adaptor cables each having two 24-carat gold plated RCA phone plugs with shielded 75 Ohm coax cable for digital signals. During the manufacturing process, the monocrystalline transitions in the cast HPOCC conductors are filled with silver, intended to produce a nearly seamless structure in the conductor. The attention to detail continues with the plugs which are wrapped in genuine leather giving them a luxury feel.


  • Cable features: Gold plated connectors
  • Cable length: 0.50m
  • Cable type: RCA
  • Cable use: Audio/phono
  • Colour: Black
  • Connector type: straight
  • Connector/Input type A: RCA plug (phono)
  • No. of A connectors: 2 x
  • No. of B connections: 2 x
  • Type B (or outputs): RCA plug (phono)

Trustpilot