Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Oehlbach 10705 RCA Phono Plug to RCA Phono Plug Coaxial Digital Audio Cable 5.0m

Order Code:  

55-6554

  Copy to clipboard
Brand: Oehlbach  Copy to clipboard MPN: 10705 Copy to clipboard EAN-13: 4003635107058
 Report an error

Discontinued

The Oehlbach NF 113 DI 500 adaptor cable has 1 x RCA phono plug at each end and is intended for digital audio signals in hi-fi and home-cinema systems. The cable is 75 Ohm coax made from oxygen free copper (OFC) with a robust outer sheath. Its 24-carat gold-plated RCA plug reduces contact resistance and impoves reliability.


  • Cable features: Gold plated connectors
  • Cable length: 5m
  • Cable type: RCA
  • Cable use: Digital Audio
  • Colour: Blue
  • Connector type: straight
  • Connector/Input type A: RCA plug (phono)
  • No. of A connectors: 1 x
  • No. of B connections: 1 x
  • Type B (or outputs): RCA plug (phono)


On cable; .

Reviews


Be the first to submit a review

Trustpilot