Christmas Opening Hours and Delivery Dates here

OBO Bettermann 1115669 DIN Rail Steeled 2M Perforated 35x7.5mm

Order Code:

05-5873

Brand: OBO Bettermann MPN: 1115669

Discontinued


The OBO Bettermann 2069 2M GTPL is a perforated steel DIN rail, measuring 2000 mm, and designed for mounting applications. This sturdy rail is ideal for securely holding electrical components in enclosures. Typical uses include organising and supporting circuit breakers, relays, and terminal blocks in electrical installations.
Type DIN rail
Length 2000mm
Material Steel
Height 7.5mm
Misc Attribute 1 Galvanized surface/Electrolytically galvanised
Misc Attribute 2 2069 2M GTPL

Trustpilot