The LPC2210FBD144/01 microcontroller is based on a 16/32-bit ARM7TDMI-S CPU with real-time emulation and embedded trace support. For critical code size applications, the alternative 16-bit Thumb mode reduces code by more than 30 pct with minimal performance penalty.
With a 144-pin package, low power consumption, various 32-bit timers, 8-channel 10-bit ADC, PWM channels, and up to nine external interrupt pins this microcontroller is particularly suitable for industrial control, medical systems, access control and point-of-sale. The microcontroller can provide up to 76 GPIOs depending on bus configuration. With a wide range of serial communications interfaces, it is also very well suited for communication gateways, protocol converters and embedded soft modems as well as many other general-purpose applications.
- 16/32-bit ARM7TDMI-S microcontroller in a surface mounting package
- On-chip static RAM
- Multiple serial interfaces including two UARTs, fast I²C-bus (400 kbit/s) and two SPIs
- Power saving modes include idle and power-down
- Dual power supply
| Type |
NXP LPC2210FBD144/01,551 ARM7 Microcontroller |