NXP LPC1768FBD100K Embedded microcontroller LQFP 100 32-Bit 100MHz 70 I/O

NXP LPC1768FBD100K Embedded microcontroller LQFP 100 32-Bit 100MHz 70 I/O

Order Code:

17-0239

Brand: NXP Semiconductors MPN: LPC1768FBD100K EAN-13: 2050009802752

Discontinued


NXP Semiconductors LPC1768FBD100K is a high-performance embedded microcontroller designed to deliver efficient processing power and versatile interfacing capabilities. This 32-bit microcontroller operates at a frequency of 100 MHz, offering robust computational capability suited for complex applications. It is housed in an LQFP 100 package, featuring an extensive array of 70 input/output pins that facilitate diverse connectivity options. These attributes make it ideal for applications in embedded systems, such as industrial control, consumer electronics, and automotive controls, where reliable and precise processing is essential. Its integration into a tray format simplifies handling and assembly in manufacturing environments.
Type Embedded microcontroller
Clock Speed 100MHz
Core Size 32-Bit
Enclosure LQFP 100
I/O number 70
Operating temperature (max.) +85°C
Operating temperature (min.) -40°C
Product Type Embedded microcontroller
Program Memory Size 512 KB
Supply Voltage (max.) 3.6V
Supply Voltage (min.) 2.4V

You may also like


Trustpilot