Christmas Opening Hours and Delivery Dates here

NXP HEF4027BT Dual J-K Master-Slave Flip-Flop SO-16

Order Code:

63-1277

Brand: NXP MPN: HEF4027BT

Discontinued


The HEF4027B is a edge-triggered dual JK flip-flop which features independent set-direct (SD), clear-direct (CD), clock (CP) inputs and outputs (Q, Q). Data is accepted when CP is LOW, and transferred to the output on the positive-going edge of the clock. The active HIGH asynchronous clear-direct (CD) and set-direct (SD) inputs are independent and override the J, K, and CP inputs. The outputs are buffered for best system performance. Schmitt trigger action makes the clock input highly tolerant of slower rise and fall times.

It operates over a recommended VDD power supply range of 3 V to 15 V referenced to VSS (usually ground). Unused inputs must be connected to VDD, VSS, or another input.
  • SO-16 Package
  • Large operating supply range 3 to 15V
  • Low power consumption

Trustpilot