Christmas Opening Hours and Delivery Dates here
NXP C33V ZP BZX284-C33 SMD Zener Diode 33V 0.4W SOD-110

NXP C33V ZP BZX284-C33 SMD Zener Diode 33V 0.4W SOD-110

Order Code:

63-1237

Brand: NXP MPN: C33V ZP
  • Country of Origin:
  • View All

Discontinued


A 33V low-power voltage regulator diode suitable for general regulation functions.


  • SOD-110F Very small ceramic SMD package
  • Total power dissipation 400 mW
Voltage 33V
Package Style SOD-110
Max. Junction Temperature 150°C
Power Dissipation 400mW

Trustpilot