Christmas Opening Hours and Delivery Dates here
NXP BSS84GEG P-Channel Vertical D-MOS Logic Level FET 50V SOT-23

NXP BSS84GEG P-Channel Vertical D-MOS Logic Level FET 50V SOT-23

Order Code:

63-1899

Brand: NXP MPN: BSS84GEG

Discontinued


A 50V logic level P-channel enhancement mode FET that uses vertical D-MOS technology. Suitable applications include high-speed line drivers, line current interruptor in telephone sets, line transformer drivers, relay drivers, etc.


  • SOT-23 Plastic package
  • Suitable for high frequency applications due to fast switching characteristics
  • Suitable for low gate drive sources
  • Suitable for use with all 5 V logic families
Channel Type P-Channel
Drain Current -0.13A
Package Type SOT-23
Gate Source Voltage 20V
Drain-Source Breakdown Voltage 50V
Drain-Source On-Resistance 10Ω
Power Dissipation 0.25W

Trustpilot