NXP 80C32 8-Bit CMOS Microcontroller DIL-40

NXP 80C32 8-Bit CMOS Microcontroller DIL-40

Order Code:

63-1369

Brand: NXP MPN: 80C32

Discontinued


The 80C332 is a high-performance static 80C51 design fabricated high-density CMOS technology with operation from 2.7 V to 5.5 V.

The 80C32 ROMless devices contain a 256 x 8 RAM, 32 I/O lines, three 16-bit counter/timers, a six-source, four-priority level nested interrupt structure, a serial I/O port for either multi-processor communications, I/O expansion or full duplex UART, and on-chip oscillator and clock circuits.


  • 80C51 CPU
  • 256 x 8 RAM
  • Speed up to 33MHz
  • Full static operation
  • Operating voltage range 2.7 to 5.5V
  • 4x 8-bit I/O ports
Type NXP 80C32 8-Bit CMOS Microcontroller

Trustpilot