The 74HCT4060N is a 14-stage ripple-carry counter/divider and oscillator with three oscillator terminals (RS, RTC and CTC), ten buffered outputs (Q3 to Q9 and Q11 to Q13) and an overriding asynchronous master reset (MR). The oscillator configuration allows design of either RC or crystal oscillator circuits. The oscillator may be replaced by an external clock signal at input RS. In this case keep the other oscillator pins (RTC and CTC) floating. The counter advances on the negative-going transition of RS. A HIGH level on MR resets the counter (Q3 to Q9 and Q11 to Q13 = LOW), independent of other input conditions. In the HCT version, the MR input is TTL compatible, but the RS input has CMOS input switching levels and can be driven by a TTL output by using a pull-up resistor to VCC.
The 74HCT4060N is a high-speed Si-gate CMOS device and is pin compatible with the HEF4060.
- DIL-16 Package
- 9ns Typical propogation delay
- Output drive capability IOH/IOL ±8mA
- Low power
- Input clamp diodes
| Logic IC Base Number |
74HCT4060 |
| Logic IC Function |
14-Stage binary ripple counter |
| Operating Temperature Range |
-40 to +125°C |
| Package/Case |
DIL-16 |