The 74HCT244D is an 8-bit buffer/line driver with 3-state outputs. The device can be used as two 4-bit buffers or one 8-bit buffer. The device features two output enables (1OE and 2OE), each controlling four of the 3-state outputs. A HIGH on nOE causes the outputs to assume a high-impedance OFF-state. Inputs include clamp diodes that enable the use of current limiting resistors to interface inputs to voltages in excess of VCC.
- SO-20 Package
- 9ns Typical propogation delay
- Output drive capability IOH/IOL ±8mA
- Low power
- Input clamp diodes
| Logic IC Base Number |
74HC244 |
| Logic IC Function |
Octal buffer/line driver 3-state outputs |
| Operating Temperature Range |
-40 to +125°C |
| Package/Case |
SO-20 |