Christmas Opening Hours and Delivery Dates here

NWS 135-49-VDE-160 Side Cutter 160mm Cuts Hard & Soft Wires 1Piece

Order Code:

10-0927

Brand: NWS MPN: 135-49-VDE-160 EAN-13: 4003758535363
Qty Unit Price (Inc VAT)
1+ £31.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
11 available to back orderBack-order availability date - 14/01/2026

The NWS side cutter 135-49-VDE-160 is a durable 160 mm tool designed for cutting cables. Manufactured by NWS, it features VDE insulation for safety in electrical applications. This cable cutter is ideal for both professional electricians and DIY enthusiasts handling wiring tasks.
Type Side cutter
Length 160mm
Material Tool steel
Wire hardness (max.) hard wire 2mm
Wire hardness (max.) medium wire 3.5mm
Wire hardness (max.) soft wire 6mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot