Christmas Opening Hours and Delivery Dates here

NWS 134-49-VDE-130 Side Cutter 130mm Cuts Hard & Soft Wires

Order Code:

10-0923

Brand: NWS MPN: 134-49-VDE-130 EAN-13: 4003758534342
Qty Unit Price (Inc VAT)
1+ £25.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
6 available to back orderBack-order availability date - 15/01/2026

The NWS 134-49-VDE-130 Side Cutter is a 130 mm tool designed for precision cutting tasks. Known for its robustness, it is ideal for both professional and DIY electrical work. Its ergonomic design ensures efficient handling during cable cutting applications.
Type Side cutter
Length 130mm
Material Tool steel
Wire hardness (max.) hard wire 1.5mm
Wire hardness (max.) medium wire 2.3mm
Wire hardness (max.) soft wire 3mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot