Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

NWS 060-12-300 Berlin Model Tin Snips 300mm

Order Code:  

86-2120

  Copy to clipboard
Brand: NWS  Copy to clipboard MPN: 060-12-300 Copy to clipboard EAN-13: 4003758060230
  • Country of Origin:
 Report an error

Discontinued

Buy NWS Berlin Model Tin Snips 300mm, incorporating the following features: tin snip, hand-forged blade material, can cut 1.8mm thick sheet steel or 1.2mm high-grade steel, screw joint, induction-hardened cutting edges, 300mm.


  • Can cut 1.8mm thick sheet steel or 1.2mm high-grade steel
  • Screw joint
  • Induction-hardened cutting edges
  • Overall length 300mm
  • NWS type 060-12-300
Type Tin snips
Cutting Capacity 1.8mm
Material Steel
Length 300mm

Reviews


Be the first to submit a review