Christmas Opening Hours and Delivery Dates here

Novus 045-0024 Aluminium Blind Rivet With 4 mm Ø - 8mm - Pack Of 30

Order Code:

54-4362

Brand: Novus MPN: 045-0024 EAN-13: 4009729015995
  • Country of Origin: Germany
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
2+ £2.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
1 available to back orderBack-order availability date - 14/01/2026

These lightweight aluminium blind rivets from Novus are ideal for fastening non-ferrous metal, plastics, leather and fabrics. They have a 4mm diameter and are 8mm long.


  • Length 8mm
  • Diameter 4mm
  • Thread 4mm
  • Supplied in packs of 30
  • Manufacturer's part 045-0024
Type Blind
Rivet Diameter 4mm
Rivet Length 8mm
Material Aluminium
Quantity 30

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot