Christmas Opening Hours and Delivery Dates here
Novus 110057020 Office Blind Rivet 3mm x 10mm Aluminium 70pieces For Fixing

Novus 110057020 Office Blind Rivet 3mm x 10mm Aluminium 70pieces For Fixing

Order Code:

10-0800

Brand: Novus MPN: 110057020 EAN-13: 4009729016053
  • Country of Origin: China
  • View All

Discontinued


Novus Office manufactures the 110057020 blind rivet, measuring 3 mm in diameter and 10 mm in length, made entirely of aluminium. This pack contains 70 pieces and is identified by the code 04009729016053. These rivets are typically used for assembling light aluminium structures and securing materials where access is limited to one side.
Type Blind rivet
Rivet Diameter 3mm
Material Aluminium
Dim (Ø x L) 3 mm x 10 mm
Length 10mm

Trustpilot