Christmas Opening Hours and Delivery Dates here
Novus 110030692 Office Blind Rivet 5x12mm Aluminium 70 pieces Non-Ferrous Use

Novus 110030692 Office Blind Rivet 5x12mm Aluminium 70 pieces Non-Ferrous Use

Order Code:

10-0794

Brand: Novus MPN: 110030692 EAN-13: 4009729053669
  • Country of Origin: China
  • View All

Discontinued


Novus Office manufactures the 110030692 blind rivet, measuring 5 mm in diameter and 12 mm in length, made entirely of aluminium. This package contains 70 pieces, ideal for joining materials where only one side is accessible. Commonly used in construction and metalworking, it's suitable for lightweight and non-corrosive joints.
Type Blind rivet
Rivet Diameter 5mm
Material Aluminium
Dim (Ø x L) 5 mm x 12 mm
Length 12mm

Trustpilot