Novus 045-0039 Copper Blind Rivet With 4 mm Ø - 10mm - Pack Of 20

Order Code:

54-4368

Brand: Novus MPN: 045-0039 EAN-13: 4009729016145
  • Country of Origin: Germany
  • View All

Discontinued


These copper blind rivets from Novus are ideal for use in creating corrosion-resistant, electrically conductive and solderable connections.


  • Length 10mm
  • Diameter 4mm
  • Thread 4mm
  • Supplied in packs of 20
  • Manufacturer's part 045-0039
Type Blind
Rivet Diameter 4mm
Rivet Length 10mm
Material Copper
Quantity 20

Trustpilot