Christmas Opening Hours and Delivery Dates here

NOVUS 045-0037 Steel Blind Rivet With 4 mm Ø - 12mm - Pack Of 20

Order Code:

54-4367

Brand: Novus MPN: 103737600 EAN-13: 4009729016121
  • Country of Origin: Germany
  • View All

Discontinued


These steel blind rivets from Novus are suitable for fastening steel sheets.


  • Length 12mm
  • Diameter 4mm
  • Thread 4mm
  • Supplied in packs of 20
  • Manufacturer's part 045-0037

for steel plates
Type Blind
Rivet Diameter 4mm
Rivet Length 12mm
Material Steel
Quantity 20

Trustpilot