Christmas Opening Hours and Delivery Dates here

NOVUS 045-0036 Steel Blind Rivet With 4 mm Ø - 10mm - Pack Of 20

Order Code:

54-4366

Brand: Novus MPN: 110026857 EAN-13: 4009729016114
  • Country of Origin: Germany
  • View All

Discontinued


These steel blind rivets from Novus are suitable for fastening steel sheets.


  • Length 10mm
  • Diameter 4mm
  • Thread 4mm
  • Supplied in packs of 20
  • Manufacturer's part 045-0036
Type Blind
Rivet Diameter 4mm
Rivet Length 10mm
Material Steel
Quantity 20

Trustpilot