Christmas Opening Hours and Delivery Dates here

NOVUS 045-0026 Aluminium Blind Rivet With 5 mm Ø - 8mm - Pack Of 30

Order Code:

54-4364

Brand: Novus MPN: 108964503 EAN-13: 4009729016015
  • Country of Origin: Germany
  • View All

Discontinued


These lightweight aluminium blind rivets from Novus are ideal for fastening non-ferrous metal, plastics, leather and fabrics. They have a 5mm diameter and are 8mm long.


  • Length 8mm
  • Diameter 5mm
  • Thread 5mm
  • Supplied in packs of 30
  • Manufacturer's part 045-0026
Type Blind
Rivet Diameter 5mm
Rivet Length 8mm
Material Aluminium
Quantity 30

Trustpilot