Christmas Opening Hours and Delivery Dates here

NOVUS 045-0023 Aluminium Blind Rivet With 4 mm Ø - 6mm - Pack Of 30

Order Code:

54-4361

Brand: Novus MPN: 105082106 EAN-13: 4009729015988
  • Country of Origin: Germany
  • View All

Discontinued


These lightweight aluminium blind rivets from Novus are ideal for fastening non-ferrous metal, plastics, leather and fabrics. They have a 4mm diameter and are 6mm long.


  • Length 6mm
  • Diameter 4mm
  • Thread 4mm
  • Supplied in packs of 30
  • Manufacturer's part 045-0023
Type Blind
Rivet Diameter 4mm
Rivet Length 6mm
Material Aluminium
Quantity 30

Trustpilot