Christmas Opening Hours and Delivery Dates here

Novatek UBZ-302 Protection Relay 1 Output

Order Code:

64-9246

Brand: Novatek MPN: UBZ-302 EAN-13: 5903111135157
  • Country of Origin:
  • View All

Discontinued


The Novatek UBZ-302 is a microprocessor-based digital device that provides protection for 3-phase motors. No external power supply is required as the unit uses the same power supply as the motor. It has been designed to work in 3-phase electric circuits with or without an isolated neutral connection, allowing operation in both in 3 and 4 wire circuits.

The UBZ-302 has 3 built-in current measurement transformers through which the motor power supply wires are looped for continuous current monitoring. In addition, it continuously monitors the power supply voltage, phase/line currents and the leakage resistance of the motor coils.

The UBZ-302 can protect electric motors with rated power from 2.5 to 30kW using its built-in current transformers. With the use of externally connected current transformers (not included) it can protect motors with a rated power of up to 315kW.


  • Protects from voltage surges, fluctuations, phase loss, wrong phase sequence, phase imbalance and phase coincidence
  • Mechanical overloads (symmetrical overload in phase/line currents)
  • Exceeding the threshold for reverse current sequence
  • Non-symmetry of the phase currents
  • Minimum starting current protects against loss of drive torque (dry stroke for pumps)
  • Minimal operation current protects against long lasting motor start or jammed rotor
  • Checks insulation between the stator and motor case before motor start
  • Earth leakage protection of stator coils during the motor operation
  • Thermal overload and overheating protection
  • Novatek type UBZ-302
Type Motor protection relay
Contact Configuration 2CO
Dimensions 156.8 x 86 x 56.8mm
Operating Voltage (AC) 415V
Output Current 5A
Temperature Range -35 to +55°C

Trustpilot