Christmas Opening Hours and Delivery Dates here

Novatek TR-101 Temperature Relay 4 Outputs

Order Code:

64-9254

Brand: Novatek MPN: TR-101 EAN-13: 5903111135232
  • Country of Origin:
  • View All

Discontinued


The Novatek TR-101 is designed for monitoring the temperature of a device using up to 4 sensors which may be connected in two or three wire configuration. Temperatures are indicated on the unit's digital display. If a temperature moves out of the user-defined range, the TR-101 can trigger an alarm, ventilate the device or remove power from the device until the temperature returns to its acceptable range.

The TR-101 can be used for the protection of motors, generators, transformers and other devices prone to temperature related faults or failure modes.


  • Universal power supply from 24 to 260V AC/DC
  • Can use platinum, copper, nickel and other resistive thermal sensors 50 to 1000Ω e.g. Pt50, Pt100, Pt500, Pt1000, Cu50, Cu100, Ni100, Ni120, Ni500, Ni1000, PTC1000
  • 4 sensor inputs
  • 4 switching outputs
  • Uses proportional-integral-differential (PID) principle
  • Can transfer the sensor readings via Modbus RTU standard protocol
  • Can detect breaks or a short circuits in sensor cables
  • Can be programmed via front panel keys and via PC
  • Settings backup when de-energized
  • Settings protection from unauthorized change
  • Novatek type TR-101
Type Temperature protection relay
Contact Configuration 4x CO
Dimensions 139 x 90 x 63mm
Operating Voltage (AC) 24 to 260V
Operating Voltage (DC) 24 to 260V
Output Current 10A
Temperature Range -35 to +55°C

Trustpilot