Christmas Opening Hours and Delivery Dates here

Novatek RN-111 M Voltage Monitoring Relay 2 Outputs

Order Code:

64-9238

Brand: Novatek MPN: RN-111M EAN-13: 5903111135010

Discontinued


The Novatek RN-111M single phase (220V, 50Hz) voltage monitoring relay is designed to turn off home, consumer or industrial equipment in case of unallowable voltage fluctuations and, when the voltage has returned to normal values, it will automatically turn the equipment back on after user-defined time delay.

The RN-111M can switch a power load up to 3.5kW (16A) using it's internal output contacts. Loads above 3.5kW can be switched by a suitable contactor (not included) controlled by the output of the RN-111M

The RN-111M has four independent modes of operation: Minimum/Maximum voltage protection, Minimal voltage protection, Maximum voltage protection and Turn on time delay relay.



  • No. of relay outputs: 2
  • Operating voltage: 220V AC
  • Operating frequency 48 to 52Hz
  • Standard 35mm DIN rail mounting
  • Dimensions 92 х 65 x 35mm
  • Weight: 150g
  • Novatek type: RN-111M
Type Voltage monitoring relay
Contact Configuration 2CO
Dimensions 92 x 65 x 35mm
Operating Voltage (AC) 230V
Output Current 16A
Temperature Range -35 to +55°C

Trustpilot