Christmas Opening Hours and Delivery Dates here

Novatek REV-302 M Time Relay 2 Outputs

Order Code:

64-9245

Brand: Novatek MPN: REV-302 EAN-13: 5903111135102
  • Country of Origin:
  • View All

Discontinued


The Novatek REV-302 M multi-functional relay is a microprocessor-based programmable device designed to switch one or two loads within user-set time intervals based on the circuit voltage and the external light level.

Applications include security lighting, emergency lighting, illuminated signage, power failure back-up, etc., where the ambient light level is a factor in the switching decision.




  • 2 switching contact groups rated at 16A, 250V
  • Power supply: 220V, 50Hz AC or 24V DC
  • Time relay, voltage relay and photo relay
  • Combined or independent operation
  • 10 year calendar
  • Daily, weekly, monthly, and yearly time relay program
  • Independent events settings for each program
  • Programmable holiday and day off list option
  • Contacts close/open based on minimum and maximum circuit voltage
  • Temporary delay for the after-energization relay start
  • External photo sensor
  • Status indication for each contact group
  • Loading preset control programs via USB with use of supplemental software
  • Password protection option for the settings menu
  • Novatek type REV-302 M
Type Time / light level relay
Contact Configuration 2x CO
Dimensions 90 x 66 x 52mm
Operating Voltage (AC) 90 to 420V
Operating Voltage (DC) 100 to 300V
Output Current 16A
Temperature Range -20 to +55°C

Trustpilot