Christmas Opening Hours and Delivery Dates here

Novatek MSK-301-8 Control Relay 3 Outputs

Order Code:

64-9252

Brand: Novatek MPN: MSK-301-8 EAN-13: 5903111135218
  • Country of Origin:
  • View All

Discontinued


The Novatek MSK-301-8 is designed to control freezers, refrigerated counters and other refrigerated shop and industrial equipment by switching 1 or 2 compressors or fans on or off according to the temperature range selected. Depending on the temperature difference between the refrigerating chamber and fan air stream the relay can be programmed to start an automatic defrost cycle.

If fitted with a suitable PTC- or NTC-type temperature sensor, the MSK-301-8 can perform protective compressor shutdown if a user-defined temperature range is detected.

In addition, the MSK-301-8 provides safety compressor and fan stop under abnormal mains supply parameters. The unit performs monitoring of RMS phase voltage and line voltage, phase imbalance and correct phase sequence before and after compressor switch-on. It can automatically restart the compressors and fans when voltage parameters return to normal after user-set time delay has expired.


  • Single or 3-phase operation
  • 3 analogue inputs for temperature monitoring and defrost control
  • 1 digital input for door alarm / defrost control / external alarm
  • 4 outputs for compressor control, fan control, heater control and alarm signal
  • User-defined temperature ranges, delay timers, etc.
  • Novatek type MSK-301-8
Type Freezer temperature control relay
Contact Configuration 2x CO
Dimensions 86 x 70 x 59mm
Operating Voltage (AC) 230 / 400V
Output Current 8A
Temperature Range -35 to +55°C

Trustpilot