Christmas Opening Hours and Delivery Dates here
Norma 61251149161 NORMACLAMP® GBS Pivot Bolt Clamp Ø 149-161mm High Force

Norma 61251149161 NORMACLAMP® GBS Pivot Bolt Clamp Ø 149-161mm High Force

Order Code:

12-5531

Brand: Norma MPN: 61251149161

Discontinued


The Norma Pivot bolt clamp 61251149161 features a bundle diameter range of 149 to 161 mm and is known for its very high tensile force. It is manufactured by Norma and is typically used in applications requiring secure fastening of large bundles. This robust component is ideal for both industrial and commercial use.
Type Pivot bolt clamp
Material Steel
Bundle diameter (min.) 149mm
Bundle Ø (max.) 161mm
Bundle Ø range 149 up to 161 mm
Clamping range diameter mm 149 - 161mm
Halogen-free No
Width 25mm

Trustpilot