Christmas Opening Hours and Delivery Dates here
Norma 6120105255 NORMACLAMP® GBS Pivot Bolt Clamp Ø52-55mm High Tensile

Image Representative of Range

Norma 6120105255 NORMACLAMP® GBS Pivot Bolt Clamp Ø52-55mm High Tensile

Order Code:

12-5522

Brand: Norma MPN: 6120105255
Qty Unit Price (Inc VAT)
1+ £4.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
19 available to back orderBack-order availability date - 13/01/2026

The Norma pivot bolt clamp, part number 6120105255, is designed for bundles with a diameter range of 52 to 55 mm and provides very high tensile force, ensuring secure fastening. It is typically used in applications requiring robust support, such as cable management systems or heavy-duty automotive assemblies. This product is ideal for use with self-adhesive cable mounts and cable ties for efficient and reliable fastening solutions.
Type Pivot bolt clamp
Material Steel
Bundle diameter (min.) 52mm
Bundle Ø (max.) 55mm
Bundle Ø range 52 up to 55 mm
Clamping range diameter mm 52 - 55mm
Halogen-free No
Width 20mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot