Christmas Opening Hours and Delivery Dates here

Norgren Microsol 01-211-003-H0+63111Q+AYZ 15mm Solenoid Valve

Order Code:

63-5713

Brand: Norgren MPN: 01-211-003-H0+63111Q+AYZ
  • Country of Origin:
  • View All

Discontinued


A compact and lightweight direct acting solenoid valve designed for neutral, gaseous and fluid mediums.


  • Long life
  • Low power consumption
  • Function 2/2
  • Connection M5
  • Stainless steel enclosure
  • Switching frequency 30Hz
  • Operating voltage 24V DC
  • Operating pressure 0 to 6 Bar
  • Media temperature range -10°C to +30°C
Type Pneumatic solenoid valve
Medium Compressed air / liquids
Thread M5

Trustpilot