Norgren Excelon BL72-225G Combination Filter/Regulator/Lubricator G1/4 Port

Order Code:

63-3410

Brand: Norgren MPN: BL72-225G EAN-13: 4016138024302
  • Country of Origin:
  • View All

Discontinued


This pre-assembled combination maintenance unit is from the Excelon range of pneumatic equipment. The unit consists of a filter, regulator and oiler, as well as a pressure gauge. The unit is capable of in-line or modular installation with other products from the Excelon range. The micro-fog lubricator is suitable for most general purpose pneumatic applications and the flow sensor provides a nearly constant oil/air ratio over a wide range of flows. A quick release transparent bowl, with steel guards, gives all-round 360° visibility of the lubricator sight feed dome for ease of drip rate setting.


  • High efficiency water and particle removal
  • 40µm Filter element
  • Manual drain
  • Push to lock adjusting knob
  • Relieving type
  • Aluminium body
  • Supplied with retaining brackets and fixings
Type Pneumatic filter / regulator / lubricator
Medium Compressed air
Thread G1/4

Trustpilot