Christmas Opening Hours and Delivery Dates here

Norgren C-6010 Appliance Outlet Compatible with Minisol 2/2 and 3/2-Way Valves

Order Code:

63-0971

Brand: Norgren MPN: C-6010 EAN-13: 2050000820717
  • Country of Origin: Switzerland
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £6.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 available to back orderBack-order availability date - 10/01/2026

This miniaturized electrical connector is designed to connect appliances to Minisol 2/2 and 3/2-way valves.


  • M3 Central fixing nut
  • Temperature -40°C to +90°C
  • Maximum current 10A
  • Voltage 250V AC 300V DC
Type Electrical connector
Medium Compressed air

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot