Christmas Opening Hours and Delivery Dates here

Norgren C-4010 Appliance Outlet Compatible with Bacosol 2/2 and 3/2-Way Valves

Order Code:

63-0973

Brand: Norgren MPN: C-4010
  • Country of Origin:
  • View All

Discontinued


This miniaturized electrical connector is designed to connect appliances to Bacosol 2/2 and 3/2-way valves.


  • M3 Central fixing nut
  • Temperature -40°C to +90°C
  • Maximum current 10A
  • Voltage 250V AC 300V DC
Type Electrical connector
Medium Compressed air

Trustpilot