Christmas Opening Hours and Delivery Dates here

Norgren Bacosol 04-211-202-21++ACC 2/2 32mm Solenoid Valve G1/4

Order Code:

63-5718

Brand: Norgren MPN: 04-211-202-21++ACC
  • Country of Origin: Switzerland
  • View All

Discontinued


This compact direct acting inline solenoid valve is designed for neutral, gaseous and fluid mediums.


  • Port size G1/4
  • Function 2/2
  • High cycle rate of up to 1200 cycles/min
  • Stainless steel enclosure
  • Operating voltage 24V DC
  • Operating pressure 0 to 100 Bar
  • Media temperature range -15°C to +130°C
Type Pneumatic solenoid valve
Medium Compressed air / liquids
Thread G1/4

Trustpilot